



73106-6 | |
|---|---|
DigiKey Part Number | 501-73106-6-ND |
Manufacturer | |
Manufacturer Product Number | 73106-6 |
Description | R/A MAG PROBE/BLUE 6.6 MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specialized Magnetic Field Probe for use with 5907A, 5908A, 5909A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Magnetic Field Probe | |
For Use With/Related Products | 5907A, 5908A, 5909A | |
Specifications | 4mm Banana Jack, Blue, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,16000 € | 42,16 € |
| Unit Price without VAT: | 42,16000 € |
|---|---|
| Unit Price with VAT: | 50,17040 € |



