




73106-2 | |
|---|---|
DigiKey Part Number | 501-73106-2-ND |
Manufacturer | |
Manufacturer Product Number | 73106-2 |
Description | R/A MAGNET PROBE/RED 6.6MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Specialized Magnetic Field Probe for use with 5907A, 5908A, 5909A |
Datasheet | Datasheet |
Category | Accessory Type Magnetic Field Probe |
Manufacturer Pomona Electronics | For Use With/Related Products 5907A, 5908A, 5909A |
Packaging Box | Specifications 4mm Banana Jack, Red, Right Angle |
Part Status Active | Base Product Number |
Type Specialized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,97000 € | 41,97 € |
| Unit Price without VAT: | 41,97000 € |
|---|---|
| Unit Price with VAT: | 49,94430 € |



