Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5787A-2

DigiKey Part Number
5787A-2-ND
Manufacturer
Manufacturer Product Number
5787A-2
Description
GATOR CLIP STEEL INSULATED 5A
Customer Reference
Detailed Description
5 A Insulated Alligator, Medium Test Clip Steel 0.300" (7.62mm) 300VRMS
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Medium
Jaw Opening
0.300" (7.62mm)
Voltage - Rated
300VRMS
Current Rating (Amps)
5 A
Material
Steel
Plating
Nickel
Material - Insulation
Polypropylene (PP), Fire Retardant
Insulation
Insulated
Color
Red
Length
2.270" (57.66mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
CAT II 300V, IEC 1010-2-031, P2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP STEEL INSULATED 5A
In-Stock: 0
Unit Price: