
5787A-0 | |
|---|---|
DigiKey Part Number | 5787A-0-ND |
Manufacturer | |
Manufacturer Product Number | 5787A-0 |
Description | GATOR CLIP STEEL INSULATED 5A |
Customer Reference | |
Detailed Description | 5 A Insulated Alligator, Medium Test Clip Steel 0.300" (7.62mm) 300VRMS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Alligator, Medium | |
Jaw Opening | 0.300" (7.62mm) | |
Voltage - Rated | 300VRMS | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Polypropylene (PP), Fire Retardant | |
Insulation | Insulated | |
Color | Black | |
Length | 2.270" (57.66mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 300V, IEC 1010-2-031, P2 |


