60.0" (1524.00mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug
Who is Pomona Electronics?

5026-60

DigiKey Part Number
501-1772-ND
Manufacturer
Manufacturer Product Number
5026-60
Description
GATOR TO BANTAM PLUG 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Alligator to Bantam
1st Connector
Alligator Clip, Insulated (2)
2nd Connector
Bantam Plug
Cable Length
60.0" (1524.00mm)
Contents
1 Cable, Black, Black and Red Leads, Black Plug
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
22 AWG
Voltage - Rated
150VAC, DC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
GATOR TO BANTAM PLUG 36"
In-Stock: 0
Unit Price:
GATOR TO BANTAM PLUG 84"
In-Stock: 0
Unit Price: