


5026-36 | |
|---|---|
DigiKey Part Number | 501-1721-ND |
Manufacturer | |
Manufacturer Product Number | 5026-36 |
Description | GATOR TO BANTAM PLUG 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Alligator Clip, Insulated (2) To Bantam Plug Test Lead 150VAC, DC 1 Cable, Black, Black and Red Leads, Black Plug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Alligator to Bantam | |
1st Connector | Alligator Clip, Insulated (2) | |
2nd Connector | Bantam Plug | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Cable, Black, Black and Red Leads, Black Plug | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 150VAC, DC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Base Product Number |



