4964-SS-96 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 64
Unit Price: 43,68000 €
Datasheet
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 96.0" (2.4m) 8.0'
Who is Pomona Electronics?

4964-SS-96

DigiKey Part Number
4964-SS-96-ND
Manufacturer
Manufacturer Product Number
4964-SS-96
Description
COAX CABLE BNC TO BNC 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 96.0" (2.4m) 8.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
96.0" (2.4m) 8.0'
Part Status
Obsolete
Cable Type
4.95mm OD Coaxial Cable
Style
BNC to BNC
Overall Impedance
50 Ohms
1st Connector
BNC Plug
Frequency - Max
10 kHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
50°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4964-SS-120Pomona Electronics64501-1624-ND43,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 34
Unit Price: 31,69000 €
COAX CBL BNC TO BNC 10'
In-Stock: 64
Unit Price: 43,68000 €
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 24"
In-Stock: 140
Unit Price: 31,69000 €
COAX CBL BNC TO BNC 20'
In-Stock: 34
Unit Price: 59,10000 €