Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Who is Pomona Electronics?

4964-SS-240

DigiKey Part Number
501-1559-ND
Manufacturer
Manufacturer Product Number
4964-SS-240
Description
COAX CBL BNC TO BNC 20'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC 4.95mm OD Coaxial Cable 240.0" (6.1m) 20.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
240.0" (6.1m) 20.0'
Cable Type
4.95mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
10 kHz
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,37000 €59,37 €
Unit Price without VAT:59,37000 €
Unit Price with VAT:70,65030 €
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 34
Unit Price: 31,83000 €
COAX CBL BNC TO BNC 10'
In-Stock: 64
Unit Price: 43,88000 €
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 24"
In-Stock: 143
Unit Price: 31,83000 €
COAX CBL BNC TO BNC 25'
In-Stock: 0
Unit Price: