Cable Assembly Coaxial BNC to BNC RG-58C 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 48.0" (1.2m) 4.0'
Who is Pomona Electronics?

4524-C-48

DigiKey Part Number
4524-C-48-ND
Manufacturer
Manufacturer Product Number
4524-C-48
Description
COAX CABLE BNC TO BNC 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 48.0" (1.2m) 4.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
50°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO BNC 24"
In-Stock: 0
Unit Price: 18,54000 €
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: 20,11000 €