Cable Assembly Coaxial BNC to BNC RG-58C 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 24.00" (609.60mm)
Who is Pomona Electronics?

4524-C-24

DigiKey Part Number
4524-C-24-ND
Manufacturer
Manufacturer Product Number
4524-C-24
Description
COAX CBL BNC TO BNC 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 24.00" (609.60mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pomona Electronics
Length
24.00" (609.60mm)
Part Status
Obsolete
Cable Type
RG-58C
Style
BNC to BNC
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Jack
Operating Temperature
50°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO BNC 36"
In-Stock: 0
Unit Price: 20,11000 €
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: 20,55000 €