4487-60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 175
Unit Price: 29,98000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4487-60

DigiKey Part Number
4487-60-ND
Manufacturer
Manufacturer Product Number
4487-60
Description
COAX CABLE BNC TO BNC 5'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Coiled 60.0" (1.5m) 5.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pomona Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
60.0" (1.5m) 5.0'
Style
BNC to BNC
Cable Type
Coiled
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Operating Temperature
50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2249-C-60Pomona Electronics175501-1020-ND29,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CABLE BNC TO BNC 4'
In-Stock: 0
Unit Price: 42,99000 €
COAX CABLE BNC TO BNC 6'
In-Stock: 0
Unit Price: 42,99000 €