


4487-48 | |
|---|---|
DigiKey Part Number | 4487-48-ND |
Manufacturer | |
Manufacturer Product Number | 4487-48 |
Description | COAX CABLE BNC TO BNC 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Coiled 48.0" (1.2m) 4.0' |
Category | 2nd Contact Gender Male |
Manufacturer Pomona Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 48.0" (1.2m) 4.0' |
Style BNC to BNC | Cable Type Coiled |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Operating Temperature 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2249-C-48 | Pomona Electronics | 566 | 501-1019-ND | 29,98000 € | Similar |



