
4005-0# | |
|---|---|
DigiKey Part Number | 501-4005-0#-ND |
Manufacturer | |
Manufacturer Product Number | 4005-0# |
Description | BANANA JACK .025 SQ PIN (BLACK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Wire Wrap Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Wire Wrap | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Phosphor Bronze | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,02420 € | 3.012,10 € |
| Unit Price without VAT: | 6,02420 € |
|---|---|
| Unit Price with VAT: | 7,16880 € |


