


4005-0 | |
|---|---|
DigiKey Part Number | 501-1927-ND |
Manufacturer | |
Manufacturer Product Number | 4005-0 |
Description | CONN BANANA JACK WIRE WRAP BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Wire Wrap Black |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging 10 per Bag | Color Black |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Phosphor Bronze |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |

