12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Who is Pomona Electronics?

3782-12-5

DigiKey Part Number
501-1782-ND
Manufacturer
Manufacturer Product Number
3782-12-5
Description
TEST LEAD BANANA TO GRABBER 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Green
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
300VDC
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
5A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,02000 €10,02 €
Unit Price without VAT:10,02000 €
Unit Price with VAT:11,92380 €
Alternate Color
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 743
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 709
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 123
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 68
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 464
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 195
Unit Price: 10,02000 €
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 18"
In-Stock: 0
Unit Price: