3352-A-60 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Pomona Electronics
In Stock: 0
Unit Price: 70,56000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352-A-60

DigiKey Part Number
3352-A-60-ND
Manufacturer
Manufacturer Product Number
3352-A-60
Description
TEST LEAD GATOR TO WECO 310 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) Alligator Clip, Insulated (2) To WECO 310 (PJ-051) Phone Plug Test Lead 150VAC, DC 1 Cable, Gray, Black and Red Leads, Red Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Alligator to Phone Plug
1st Connector
Alligator Clip, Insulated (2)
2nd Connector
WECO 310 (PJ-051) Phone Plug
Cable Length
60.0" (1524.00mm)
Contents
1 Cable, Gray, Black and Red Leads, Red Plug
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG, 20 AWG
Voltage - Rated
150VAC, DC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes