


3352N-A-60 | |
|---|---|
DigiKey Part Number | 501-1974-ND |
Manufacturer | |
Manufacturer Product Number | 3352N-A-60 |
Description | TEST LEAD GATOR TO WECO 310 60" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 60.0" (1524.00mm) Alligator Clip, Insulated (2) To WECO 310 (PJ-051) Phone Plug Test Lead 150VAC, DC 1 Cable, Gray, Black and Red Leads, Red Plug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Phone Plug | |
1st Connector | Alligator Clip, Insulated (2) | |
2nd Connector | WECO 310 (PJ-051) Phone Plug | |
Cable Length | 60.0" (1524.00mm) | |
Contents | 1 Cable, Gray, Black and Red Leads, Red Plug | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG, 20 AWG | |
Voltage - Rated | 150VAC, DC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 122°F (50°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |

