Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2842-8-2

DigiKey Part Number
2842-8-2-ND
Manufacturer
Manufacturer Product Number
2842-8-2
Description
TEST LEAD BANANA TO BANANA 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 3000VDC (3kV)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Miniature Banana Plug, Single
Manufacturer
Pomona Electronics
Cable Length
8.0" (203.20mm)
Series
Type
Patch Cord
Part Status
Obsolete
Contents
1 Lead, Red
Stacking Method
Non Stackable
Wire Gauge
20 AWG
Configuration
Banana to Banana
Voltage - Rated
3000VDC (3kV)
1st Connector
Miniature Banana Plug, Single
Current Rating (Amps)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 8"
In-Stock: 0
Unit Price: 8,67000 €