


2842-8-0 | |
|---|---|
DigiKey Part Number | 2842-8-0-ND |
Manufacturer | |
Manufacturer Product Number | 2842-8-0 |
Description | TEST LEAD BANANA TO BANANA 8" |
Customer Reference | |
Detailed Description | 8.0" (203.20mm) Miniature Banana Plug, Single To Miniature Banana Plug, Single Patch Cord 3000VDC (3kV) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Miniature Banana Plug, Single | |
2nd Connector | Miniature Banana Plug, Single | |
Cable Length | 8.0" (203.20mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | - | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 3000VDC (3kV) | |
Ratings | - | |
Current Rating (Amps) | 5A |


