2249-Y-96 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 235
Unit Price: 43,88000 €
Datasheet

Similar


Pomona Electronics
In Stock: 107
Unit Price: 37,00000 €
Datasheet
Cable Assembly Coaxial BNC to BNC RG-223 DS 96.0" (2.4m) 8.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-223 DS 96.0" (2.4m) 8.0'
Who is Pomona Electronics?

2249-Y-96

DigiKey Part Number
2249-Y-96-ND
Manufacturer
Manufacturer Product Number
2249-Y-96
Description
COAX CABLE BNC TO BNC 8'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 DS 96.0" (2.4m) 8.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
96.0" (2.4m) 8.0'
Cable Type
RG-223 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 107
Unit Price: 37,00000 €
COAX CBL BNC TO BNC 10'
In-Stock: 226
Unit Price: 59,37000 €
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price:
COAX CBL BNC TO BNC 15'
In-Stock: 44
Unit Price: 82,61000 €
COAX CBL BNC TO BNC 24"
In-Stock: 59
Unit Price: 37,00000 €