2249-Y SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2249-Y SERIES
Who is Pomona Electronics?

2249-Y-144

DigiKey Part Number
2249-Y-144-ND
Manufacturer
Manufacturer Product Number
2249-Y-144
Description
COAX CBL BNC TO BNC 12'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 DS 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
RG-223 DS
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 144
Unit Price: 34,54000 €
COAX CBL BNC TO BNC 10'
In-Stock: 107
Unit Price: 55,27000 €
COAX CBL BNC TO BNC 15'
In-Stock: 79
Unit Price: 77,72000 €
COAX CBL BNC TO BNC 24"
In-Stock: 59
Unit Price: 34,54000 €
COAX CBL BNC TO BNC 20'
In-Stock: 110
Unit Price: 86,36000 €