36.0" (914.40mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV)
Who is Pomona Electronics?

2239-C-36

DigiKey Part Number
501-1968-ND
Manufacturer
Manufacturer Product Number
2239-C-36
Description
TEST LEAD BANANA TO BANANA 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable (2)
2nd Connector
Banana Plug, Single, Stackable (2)
Cable Length
36.0" (914.40mm)
Type
Patch Cord
Contents
1 Cable, Black, Black and Red Leads
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U, 18 AWG
Voltage - Rated
1400VAC (1.4kV)
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,89000 €45,89 €
Unit Price without VAT:45,89000 €
Unit Price with VAT:54,60910 €
Alternate Length
TEST LEAD BANANA TO BANANA 24"
In-Stock: 19
Unit Price: 43,34000 €
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: 45,89000 €
TEST LEAD BANANA TO BANANA 60"
In-Stock: 0
Unit Price: