


2239-C-24 | |
|---|---|
DigiKey Part Number | 501-1628-ND |
Manufacturer | |
Manufacturer Product Number | 2239-C-24 |
Description | TEST LEAD BANANA TO BANANA 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable (2) To Banana Plug, Single, Stackable (2) Patch Cord 1400VAC (1.4kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable (2) | |
2nd Connector | Banana Plug, Single, Stackable (2) | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Leads | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-58C/U, 18 AWG | |
Voltage - Rated | 1400VAC (1.4kV) | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,45000 € | 41,45 € |
| Unit Price without VAT: | 41,45000 € |
|---|---|
| Unit Price with VAT: | 49,32550 € |



.jpg)
