Jumper Wire Female to Female 6.00" (152.40mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4563

DigiKey Part Number
2183-4563-ND
Manufacturer
Manufacturer Product Number
4563
Description
JUMPER 10-WIRE RIBBON F-F 6"
Customer Reference
Detailed Description
Jumper Wire Female to Female 6.00" (152.40mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Female to Female
Manufacturer
Pololu
Length
6.00" (152.40mm)
Packaging
Bulk
Color
Various
Part Status
Active
Wire Gauge
26 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 981
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,44000 €2,44 €
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €