Jumper Wire Male to Female 12.00" (304.80mm) 26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4567

DigiKey Part Number
2183-4567-ND
Manufacturer
Manufacturer Product Number
4567
Description
JUMPER 10-WIRE RIBBON M-F 12"
Customer Reference
Detailed Description
Jumper Wire Male to Female 12.00" (304.80mm) 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pololu
Series
-
Packaging
Bulk
Part Status
Active
Style
Male to Female
Length
12.00" (304.80mm)
Color
Various
Wire Gauge
26 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €