
Category | Interface Analog |
Manufacturer Pololu | Sensitivity 200mV/A |
Series | Voltage - Supply 4.5 ~ 5.5V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Current Sensor | Utilized IC / Part ACS724LLCTR-10AB |
Sensing Range ±10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |


