Current Sensor 50A 1 Channel Hall Effect Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4034

DigiKey Part Number
2183-4034-ND
Manufacturer
Manufacturer Product Number
4034
Description
CURRENT SENSOR HE 50A
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
-
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
40mV/A
Frequency
80kHz
Linearity
-
Accuracy
±1.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
-
Current - Supply (Max)
15mA
Operating Temperature
-40°C ~ 110°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,40000 €3,40 €
Unit Price without VAT:3,40000 €
Unit Price with VAT:4,04600 €