Brushed 4.5 ~ 36VDC Supply 1.7A 4.5 ~ 36V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2961

DigiKey Part Number
2183-2961-ND
Manufacturer
Manufacturer Product Number
2961
Description
MAX14870 BRUSHED DC MTR DRVR
Customer Reference
Detailed Description
Brushed 4.5 ~ 36VDC Supply 1.7A 4.5 ~ 36V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control / Drive Type
Brushed
Manufacturer
Pololu
Number of Motors
1
Packaging
Bulk
Voltage - Load
4.5 ~ 36V
Part Status
Active
Current - Output
1.7A
Type
Board
Voltage - Supply
4.5 ~ 36VDC
Motor Type
Brushed DC
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 326
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,15000 €10,15 €
Unit Price without VAT:10,15000 €
Unit Price with VAT:12,07850 €