24 AWG Hook-Up Wire 11/34 Yellow 300V 60.00' (18.29m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2634

DigiKey Part Number
2183-2634-ND
Manufacturer
Manufacturer Product Number
2634
Description
HOOK-UP STRND 24AWG 300V YLW 60'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 11/34 Yellow 300V 60.00' (18.29m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
11/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
60.00' (18.29m)
Voltage
300V
Operating Temperature
80°C
Jacket Color
Ratings
UL Style 1007
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 352
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,67000 €9,67 €
Unit Price without VAT:9,67000 €
Unit Price with VAT:11,50730 €