
P3D06008I2 | |
|---|---|
DigiKey Part Number | 4237-P3D06008I2-ND |
Manufacturer | |
Manufacturer Product Number | P3D06008I2 |
Description | DIODE SIL CARB 650V 21A TO220I-2 |
Customer Reference | |
Detailed Description | Diode 650 V 21A TO-220I-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 21A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 36 µA @ 650 V | |
Package / Case | ||
Supplier Device Package | TO-220I-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |

