
QL4444LEV-100.0M | |
|---|---|
DigiKey Part Number | 4289-QL4444LEV-100.0MTR-ND - Tape & Reel (TR) 4289-QL4444LEV-100.0MCT-ND - Cut Tape (CT) 4289-QL4444LEV-100.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QL4444LEV-100.0M |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA (Typ) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-L33CN-100.000-TR | ECS Inc. | 365 | 50-ECX-L33CN-100.000-TRCT-ND | 4,33000 € | Parametric Equivalent |
| NX33A0010Q | Diodes Incorporated | 894 | NX33A0010QDICT-ND | 4,25000 € | Parametric Equivalent |
| SIT9120AI-2B1-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E100.000000-ND | 5,35000 € | Parametric Equivalent |
| SIT9120AI-2B2-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-33E100.000000-ND | 5,05000 € | Parametric Equivalent |
| SIT9121AI-2B1-33E100.000000 | SiTime | 0 | 1473-SIT9121AI-2B1-33E100.000000-ND | 5,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 5,92400 € | 59,24 € |
| 25 | 5,60240 € | 140,06 € |
| 50 | 5,37060 € | 268,53 € |
| 100 | 5,17540 € | 517,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,87012 € | 1.217,53 € |
| 500 | 4,66956 € | 2.334,78 € |
| 750 | 4,55616 € | 3.417,12 € |
| 1.250 | 4,41738 € | 5.521,72 € |
| 1.750 | 4,32834 € | 7.574,59 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

