


NX33A0010Q | |
|---|---|
DigiKey Part Number | NX33A0010QDITR-ND - Tape & Reel (TR) NX33A0010QDICT-ND - Cut Tape (CT) NX33A0010QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33A0010Q |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 70mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.041" (1.05mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 40mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DAF1-100.0000T | Abracon LLC | 1.186 | 535-AX3DAF1-100.0000TCT-ND | 4,35000 € | Direct |
| CL3225-100.000-3.3-25-X-T-TR | Raltron Electronics | 95 | 2151-CL3225-100.000-3.3-25-X-T-TRCT-ND | 4,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,49440 € | 87,36 € |
| 50 | 3,35000 € | 167,50 € |
| 100 | 3,21150 € | 321,15 € |
| 250 | 3,04280 € | 760,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,61228 € | 7.836,84 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |


