


NX33D5001Q | |
|---|---|
DigiKey Part Number | NX33D5001QDITR-ND - Tape & Reel (TR) NX33D5001QDICT-ND - Cut Tape (CT) NX33D5001QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX33D5001Q |
Description | XTAL OSC XO 135.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 40mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,32100 € | 33,21 € |
| 25 | 3,14080 € | 78,52 € |
| 50 | 3,01100 € | 150,55 € |
| 100 | 2,88660 € | 288,66 € |
| 250 | 2,81468 € | 703,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,34786 € | 7.043,58 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |











