



SEN-36007-L1 | |
|---|---|
DigiKey Part Number | 3405-SEN-36007-L1-ND |
Manufacturer | |
Manufacturer Product Number | SEN-36007-L1 |
Description | VL53L1X 4-METER TIME-OF-FLIGHT Q |
Customer Reference | |
Detailed Description | VL53L1 FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | 30mm ~ 4000mm | |
Interface | I2C | |
Sensitivity | 1mm/bit | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | VL53L1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,09000 € | 18,09 € |
| Unit Price without VAT: | 18,09000 € |
|---|---|
| Unit Price with VAT: | 21,52710 € |




