
Category | Sensing Range 4cm ~ 400cm |
Manufacturer Pololu | Interface I2C, Serial |
Series | Voltage - Supply 2.6V ~ 5.5V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s), Accessories |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part VL53L1X |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 23,21690 € |








