



SEN-30202-PT100 | |
|---|---|
DigiKey Part Number | 3405-SEN-30202-PT100-ND |
Manufacturer | |
Manufacturer Product Number | SEN-30202-PT100 |
Description | MAX31865 DUAL PT100 RTD BREAKOUT |
Customer Reference | |
Detailed Description | MAX31865 - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Playing With Fusion, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, RTD (Resistance Temperature Device) | |
Sensing Range | -200°C ~ 800°C | |
Interface | Serial, SPI | |
Sensitivity | 0.03125°C/bit | |
Voltage - Supply | 3V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MAX31865 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,10000 € | 37,10 € |
| Unit Price without VAT: | 37,10000 € |
|---|---|
| Unit Price with VAT: | 44,14900 € |


