MAX31865 - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX31865 - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board
SEN-30201-PT100
SEN-30201-PT100

SEN-30201-PT1K

DigiKey Part Number
3405-SEN-30201-PT1K-ND
Manufacturer
Manufacturer Product Number
SEN-30201-PT1K
Description
MAX31865 PT1000 RTD BREAKOUT
Customer Reference
Detailed Description
MAX31865 - Temperature, RTD (Resistance Temperature Device) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Playing With Fusion, Inc
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Temperature, RTD (Resistance Temperature Device)
Sensing Range
-200°C ~ 800°C
Interface
Serial, SPI
Sensitivity
0.03125°C/bit
Voltage - Supply
3V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MAX31865
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Playing With Fusion Inc
A separate 38,86 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,82000 €19,82 €
Unit Price without VAT:19,82000 €
Unit Price with VAT:23,58580 €