
PIM188 | |
|---|---|
DigiKey Part Number | PIM188-ND |
Manufacturer | |
Manufacturer Product Number | PIM188 |
Description | CASE PLASTIC ACRYLIC MULTIPLE |
Customer Reference | |
Detailed Description | Case Plastic, Acrylic Multiple Hand Held X |
Datasheet | Datasheet |
Category | Platform Raspberry Pi 3, 2, B+ |
Manufacturer Pimoroni Ltd | Design Hand Held |
Series | Material Plastic, Acrylic |
Packaging Bulk | Color Multiple |
Part Status Obsolete | Note Evaluation, Development board not included with enclosure. |
Container Type Case | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIM339 | Pimoroni Ltd | 0 | 1778-1196-ND | 13,96444 € | Similar |


