Case Acrylic Rainbow Hand Held 3.898" L x 2.598" W (99.00mm x 66.00mm) X 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM339

DigiKey Part Number
1778-1196-ND
Manufacturer
Manufacturer Product Number
PIM339
Description
CASE ACRYLIC 3.898"LX2.598"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Case Acrylic Rainbow Hand Held 3.898" L x 2.598" W (99.00mm x 66.00mm) X 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 2B, 3B, 3B+
Size / Dimension
3.898" L x 2.598" W (99.00mm x 66.00mm)
Height
1.181" (30.00mm)
Area (L x W)
10.1in² (65cm²)
Design
Hand Held
Material
Acrylic
Color
Rainbow
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
914,02778 €126,25 €
Unit Price without VAT:14,02778 €
Unit Price with VAT:16,69306 €