
PTRA-1C-120S-T5-X | |
|---|---|
DigiKey Part Number | 2634-PTRA-1C-120S-T5-X-ND |
Manufacturer | |
Manufacturer Product Number | PTRA-1C-120S-T5-X |
Description | RELAY GEN PURPOSE SPDT 40A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 110VDC - Max | |
Load - Max Switching | 12000VA, 4400W | |
Coil Current | 16.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 90 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 100°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.04 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 15 | 3,18600 € | 47,79 € |
| 30 | 3,07667 € | 92,30 € |
| 60 | 2,97133 € | 178,28 € |
| 105 | 2,88876 € | 303,32 € |
| 255 | 2,76247 € | 704,43 € |
| 510 | 2,66765 € | 1.360,50 € |
| 1.005 | 2,57791 € | 2.590,80 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |








