
PC730-2C-C3-24D | |
|---|---|
DigiKey Part Number | 2634-PC730-2C-C3-24D-ND |
Manufacturer | |
Manufacturer Product Number | PC730-2C-C3-24D |
Description | RELAY GEN PURPOSE DPDT 30A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 330VAC, 36VDC - Max | |
Load - Max Switching | 9900VA, 1080W | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 25 ms | |
Release Time | 15 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 288 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 7,81416 € | 2.500,53 € |
| Unit Price without VAT: | 7,81416 € |
|---|---|
| Unit Price with VAT: | 9,29885 € |

