
PC673-2A-TF-220AT | |
|---|---|
DigiKey Part Number | 2634-PC673-2A-TF-220AT-ND |
Manufacturer | |
Manufacturer Product Number | PC673-2A-TF-220AT |
Description | RELAY GEN PURPOSE DPST 25A 220V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bag | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 22 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 150VDC - Max | Approval Agency CUL, cURus, UL |
Load - Max Switching 6925VA, 3750W | Relay Type |
Coil Current 10.5 mA | Coil Resistance 21 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,16500 € | 111,65 € |
| Unit Price without VAT: | 11,16500 € |
|---|---|
| Unit Price with VAT: | 13,28635 € |

