
PC673-2A-TF-110AT | |
|---|---|
DigiKey Part Number | 2634-PC673-2A-TF-110AT-ND |
Manufacturer | |
Manufacturer Product Number | PC673-2A-TF-110AT |
Description | RELAY GEN PURPOSE DPST 25A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bag | Must Operate Voltage 88 VAC |
Part Status Active | Must Release Voltage 11 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Contact Material Silver Alloy |
Switching Voltage 277VAC, 150VDC - Max | Approval Agency CUL, cURus, UL |
Load - Max Switching 6925VA, 3750W | Relay Type |
Coil Current 21.2 mA | Coil Resistance 5.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,13300 € | 101,33 € |
| Unit Price without VAT: | 10,13300 € |
|---|---|
| Unit Price with VAT: | 12,05827 € |

