
PC673-2A-TF-110A | |
|---|---|
DigiKey Part Number | 2634-PC673-2A-TF-110A-ND |
Manufacturer | |
Manufacturer Product Number | PC673-2A-TF-110A |
Description | RELAY GEN PURPOSE DPST 25A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 88 VAC |
Packaging Bag | Must Release Voltage 11 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CUL, cURus, UL |
Switching Voltage 277VAC, 150VDC - Max | Relay Type |
Load - Max Switching 6925VA, 3750W | Coil Resistance 5.2 kOhms |
Coil Current 21.2 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,81300 € | 98,13 € |
| Unit Price without VAT: | 9,81300 € |
|---|---|
| Unit Price with VAT: | 11,67747 € |

