
PC673-2A-SF-110AT | |
|---|---|
DigiKey Part Number | 2634-PC673-2A-SF-110AT-ND |
Manufacturer | |
Manufacturer Product Number | PC673-2A-SF-110AT |
Description | RELAY GEN PURPOSE DPST 25A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 110VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC, 150VDC - Max | |
Load - Max Switching | 6925VA, 3750W | |
Coil Current | 21.2 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 11 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,12100 € | 101,21 € |
| Unit Price without VAT: | 10,12100 € |
|---|---|
| Unit Price with VAT: | 12,04399 € |

