
PC532-1A-12C-X | |
|---|---|
DigiKey Part Number | 2634-PC532-1A-12C-X-ND |
Manufacturer | |
Manufacturer Product Number | PC532-1A-12C-X |
Description | RELAY GEN PURPOSE SPST 32A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 360VAC - Max | |
Load - Max Switching | 11520VA | |
Coil Current | 233.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUL, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 51.4 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,73850 € | 1.738,50 € |
| Unit Price without VAT: | 1,73850 € |
|---|---|
| Unit Price with VAT: | 2,06882 € |

