General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC113-2C-24A-X

DigiKey Part Number
2634-PC113-2C-24A-X-ND
Manufacturer
Manufacturer Product Number
PC113-2C-24A-X
Description
RELAY GEN PURPOSE DPDT 12A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
PC113-2C-24A-X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
3000VA, 336W
Coil Current
130.4 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Lug
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
184 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2503,79436 €948,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79436 €
Unit Price with VAT:4,51529 €