
MSM-324 | |
|---|---|
DigiKey Part Number | 2010-1075-ND |
Manufacturer | |
Manufacturer Product Number | MSM-324 |
Description | MAGNET 0.906"LX0.232"WX0.547"H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N30H 0.906" L x 0.232" W x 0.547" H (23.00mm x 5.90mm x 13.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Acrylonitrile Butadiene Styrene (ABS) | |
Grade | N30H | |
Gauss Strength | 11050G | |
Size | 0.906" L x 0.232" W x 0.547" H (23.00mm x 5.90mm x 13.90mm) | |
Operating Temperature | 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,55000 € | 7,75 € |
| 10 | 1,47600 € | 14,76 € |
| 25 | 1,38680 € | 34,67 € |
| 50 | 1,32660 € | 66,33 € |
| 100 | 1,27110 € | 127,11 € |
| 500 | 1,15984 € | 579,92 € |
| 1.000 | 1,11841 € | 1.118,41 € |
| 5.000 | 1,03504 € | 5.175,20 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



