
MS-324-3-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1188-ND |
Manufacturer | |
Manufacturer Product Number | MS-324-3-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,92500 € | 19,25 € |
| 50 | 1,68600 € | 84,30 € |
| 100 | 1,59100 € | 159,10 € |
| 250 | 1,47580 € | 368,95 € |
| 500 | 1,39694 € | 698,47 € |
| 1.000 | 1,32560 € | 1.325,60 € |
| 2.500 | 1,24268 € | 3.106,70 € |
| 5.000 | 1,18822 € | 5.941,10 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |


