



5607072 | |
|---|---|
DigiKey Part Number | 277-7586-ND |
Manufacturer | |
Manufacturer Product Number | 5607072 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operate Time 7 ms |
Part Status Obsolete | Release Time 15 ms |
Mounting Type | Operating Temperature -25°C ~ 55°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 71.875 kOhms |
Coil Current 3.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2909526 | Phoenix Contact | 2 | 277-15616-ND | 21,38000 € | Direct |
















